Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Allen BradleyCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
25 A
Range
700 Series
Series
700C
Normal State Configuration
4NO
Length
81mm
Width
45mm
Depth
112.5mm
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Päritoluriik
United States
Toote üksikasjad
Allen Bradley 700-CF IEC Coil Operating Voltage Control Relay, 24 V dc
Ensure improved safety, efficiency, and reliability for your circuit with the Bulletin 700-CF IEC Control Relays by Allen Bradley. These control relays offer features required for demanding industrial safety system applications such as mechanically linked contacts, timing options, and long contact life in an IEC design.
€ 113,82
€ 113,82 tk (ilma käibemaksuta)
€ 141,14
€ 141,14 tk (koos käibemaksuga)
1
€ 113,82
€ 113,82 tk (ilma käibemaksuta)
€ 141,14
€ 141,14 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Allen BradleyCoil Voltage
24 V dc
Number of Poles
4
Contact Voltage Rating
690 V ac
Contact Current Rating
25 A
Range
700 Series
Series
700C
Normal State Configuration
4NO
Length
81mm
Width
45mm
Depth
112.5mm
Mounting Style
DIN Rail Mount
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Päritoluriik
United States
Toote üksikasjad
Allen Bradley 700-CF IEC Coil Operating Voltage Control Relay, 24 V dc
Ensure improved safety, efficiency, and reliability for your circuit with the Bulletin 700-CF IEC Control Relays by Allen Bradley. These control relays offer features required for demanding industrial safety system applications such as mechanically linked contacts, timing options, and long contact life in an IEC design.