Allen Bradley 800F Series Contact Block, 690V, 1NC

RS tootekood: 511-8364Bränd: Allen BradleyTootja Part nr.: 800F-X01S
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Block Type

Contact Block

Voltage Rating

690V

Series

800F

Contact Configuration

1NC

Terminal Type

Screw

Body/Fixing Collar Included

No

Päritoluriik

China

Toote üksikasjad

Contact Blocks

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 12,70

€ 12,70 tk (ilma käibemaksuta)

€ 15,75

€ 15,75 tk (koos käibemaksuga)

Allen Bradley 800F Series Contact Block, 690V, 1NC

€ 12,70

€ 12,70 tk (ilma käibemaksuta)

€ 15,75

€ 15,75 tk (koos käibemaksuga)

Allen Bradley 800F Series Contact Block, 690V, 1NC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Block Type

Contact Block

Voltage Rating

690V

Series

800F

Contact Configuration

1NC

Terminal Type

Screw

Body/Fixing Collar Included

No

Päritoluriik

China

Toote üksikasjad

Contact Blocks

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Teid võib huvitada