Allen Bradley 800F Series Clear Illuminated Alternate Push Button Head, 22mm Cutout, IP65

RS tootekood: 536-5059Bränd: Allen BradleyTootja Part nr.: 800FM-LFA7
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

800F

Cutout Diameter

22mm

Push Button Colour

Clear

Push Button Actuation

Alternate

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Diameter

29.6mm

Illuminated

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Päritoluriik

China

Toote üksikasjad

Pushbutton Operators

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

Lao andmed ajutiselt ei ole saadaval.

€ 11,30

€ 11,30 tk (ilma käibemaksuta)

€ 14,01

€ 14,01 tk (koos käibemaksuga)

Allen Bradley 800F Series Clear Illuminated Alternate Push Button Head, 22mm Cutout, IP65

€ 11,30

€ 11,30 tk (ilma käibemaksuta)

€ 14,01

€ 14,01 tk (koos käibemaksuga)

Allen Bradley 800F Series Clear Illuminated Alternate Push Button Head, 22mm Cutout, IP65
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

800F

Cutout Diameter

22mm

Push Button Colour

Clear

Push Button Actuation

Alternate

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Push Button Diameter

29.6mm

Illuminated

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Päritoluriik

China

Toote üksikasjad

Pushbutton Operators

800F Series Pushbuttons & Indicators

The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.