Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Allen BradleySeries
800F
Cutout Diameter
22mm
Pilot Light Colour
White
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP66
Mounting Type
Panel Mount
Päritoluriik
China
Toote üksikasjad
800FP Pilot Lights
The 800FP plastic pilot lights from Allen Bradley feature a low profile when installed. This range of pilot lights also offer clear and bright visual signal for use as part of a control station or other application where a signaling solution is needed.
€ 5,60
€ 5,60 tk (ilma käibemaksuta)
€ 6,94
€ 6,94 tk (koos käibemaksuga)
1
€ 5,60
€ 5,60 tk (ilma käibemaksuta)
€ 6,94
€ 6,94 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Allen BradleySeries
800F
Cutout Diameter
22mm
Pilot Light Colour
White
Pilot Light Shape
Round
Pilot Light Material
Plastic
IP Rating
IP66
Mounting Type
Panel Mount
Päritoluriik
China
Toote üksikasjad
800FP Pilot Lights
The 800FP plastic pilot lights from Allen Bradley feature a low profile when installed. This range of pilot lights also offer clear and bright visual signal for use as part of a control station or other application where a signaling solution is needed.