Alpha Wire Black 1.33 mm² Hook Up Wire, 16 AWG, 26/30, 30m, PVC Insulation, 3077 BK001

RS tootekood: 842-5479Bränd: Alpha WireTootja Part nr.: 3077 BK005
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

1.33 mm²

Sheath Colour

Black

American Wire Gauge

16 AWG

Cable Shape

Wire/Single Core

Core Strands

26/30

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.15mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Conductor Material

Bare Copper, Tinned Copper

Wire Style

UL1015

Standards Met

AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International, FT1, MTW, TEW-105, UL AWM/STYLE 1015, VW-1

Insulation Wall Thickness

0.032in

Size of Strands

30 AWG

Number of Strands

26

Päritoluriik

United States

Toote üksikasjad

Alpha Wire 600 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.

Standards

UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Alpha Wire Black 1.33 mm² Hook Up Wire, 16 AWG, 26/30, 30m, PVC Insulation, 3077 BK001

P.O.A.

Alpha Wire Black 1.33 mm² Hook Up Wire, 16 AWG, 26/30, 30m, PVC Insulation, 3077 BK001
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

1.33 mm²

Sheath Colour

Black

American Wire Gauge

16 AWG

Cable Shape

Wire/Single Core

Core Strands

26/30

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.15mm

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Conductor Material

Bare Copper, Tinned Copper

Wire Style

UL1015

Standards Met

AWM I A/B, AWM/STYLE 1230, CE:EU Low Voltage Directive 2006/95/EC, CSA International, FT1, MTW, TEW-105, UL AWM/STYLE 1015, VW-1

Insulation Wall Thickness

0.032in

Size of Strands

30 AWG

Number of Strands

26

Päritoluriik

United States

Toote üksikasjad

Alpha Wire 600 V PVC Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 600 V PVC hook up wire can be used in temperatures ranging from -20°C to +105°C depending on the application.

Standards

UL AWM 1015, 1028, 1230, 1231, 1232, 1283, 1284, UL MTW (22 to 1/0 AWG), UL THW (6 to 1/0 AWG), CSA AWM I A/B FT1 and TEW 105, UL VW-1