Alpha Wire Hook-up Wire TEFLON Series Blue 1.23 mm² Hook Up Wire, 16 AWG, 19/0.29 mm, 30m, PTFE Insulation, 5858 BL005

RS tootekood: 177-1450Bränd: Alpha WireTootja Part nr.: 5858 BL005
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

1.23 mm²

Sheath Colour

Blue

American Wire Gauge

16 AWG

Core Strands

19/0.29 mm

Length

30m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

2.03mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Series

Hook-up Wire TEFLON

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Size of Strands

0.29 mm

Number of Strands

19

Päritoluriik

United States

Toote üksikasjad

Alpha Wire 600 V PTFE Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PTFE hook up wire as your solution. PTFE hook up wire benefits from high temperature resistance, chemical and solvent resistance, and excellent electrical properties. This 600 V PTFE hook up wire can be used in temperatures ranging from -60°C to +200°C depending on the application.

Standards

MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3

Lao andmed ajutiselt ei ole saadaval.

€ 185,00

€ 185,00 1 Reel of 30 Metres (ilma käibemaksuta)

€ 225,70

€ 225,70 1 Reel of 30 Metres (koos käibemaksuga)

Alpha Wire Hook-up Wire TEFLON Series Blue 1.23 mm² Hook Up Wire, 16 AWG, 19/0.29 mm, 30m, PTFE Insulation, 5858 BL005

€ 185,00

€ 185,00 1 Reel of 30 Metres (ilma käibemaksuta)

€ 225,70

€ 225,70 1 Reel of 30 Metres (koos käibemaksuga)

Alpha Wire Hook-up Wire TEFLON Series Blue 1.23 mm² Hook Up Wire, 16 AWG, 19/0.29 mm, 30m, PTFE Insulation, 5858 BL005
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

1.23 mm²

Sheath Colour

Blue

American Wire Gauge

16 AWG

Core Strands

19/0.29 mm

Length

30m

Insulation material

PTFE

Voltage Rating

600 V

Outer Diameter

2.03mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-60°C

Conductor Material

Silver Plated Copper

Wire Style

UL1213

Standards Met

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Series

Hook-up Wire TEFLON

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Size of Strands

0.29 mm

Number of Strands

19

Päritoluriik

United States

Toote üksikasjad

Alpha Wire 600 V PTFE Hook Up Wire

When every application is critical and wire failure is not an option, choose Alpha Wire PTFE hook up wire as your solution. PTFE hook up wire benefits from high temperature resistance, chemical and solvent resistance, and excellent electrical properties. This 600 V PTFE hook up wire can be used in temperatures ranging from -60°C to +200°C depending on the application.

Standards

MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3