Ametek Windjammer - Bypass 5.7"" Series Centrifugal Fan, 120 V ac, 238.76m³/h, AC Operation, 150 x 150 x 153.7mm

RS tootekood: 892-3380Bränd: AmetekTootja Part nr.: 119101-01
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Ametek

Supply Voltage

120 V ac

Blower Type

Blower

AC or DC Operation

AC

Air Flow

238.76m³/h

Series

Windjammer - Bypass 5.7"

Series

Windjammer - Bypass 5.7""

Height

150mm

Width

150mm

Depth

153.7mm

Dimensions

150 x 150 x 153.7mm

Maximum Current

10A

Static Pressure

38.83in/H2O

Commutation Type

Brushless

Termination Type

Header

Special Features

Speed Control

Outlet Diameter

44.45mm

Inlet Diameter

44.45mm

Mounting Hole Diameter

4.3mm

Päritoluriik

United States

Toote üksikasjad

Ametek IntelliGen Bypass BLDC Blower

Ametek IntelliGen bypass brushless blower with high flow fan system. The IntelliGen blowers fan system can be used for either vacuum or pressure. The backward curved centrifugal impellers of the working air provide high efficiency operation. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.

Lao andmed ajutiselt ei ole saadaval.

€ 1 820,00

€ 1 820,00 tk (ilma käibemaksuta)

€ 2 256,80

€ 2 256,80 tk (koos käibemaksuga)

Ametek Windjammer - Bypass 5.7"" Series Centrifugal Fan, 120 V ac, 238.76m³/h, AC Operation, 150 x 150 x 153.7mm

€ 1 820,00

€ 1 820,00 tk (ilma käibemaksuta)

€ 2 256,80

€ 2 256,80 tk (koos käibemaksuga)

Ametek Windjammer - Bypass 5.7"" Series Centrifugal Fan, 120 V ac, 238.76m³/h, AC Operation, 150 x 150 x 153.7mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Ametek

Supply Voltage

120 V ac

Blower Type

Blower

AC or DC Operation

AC

Air Flow

238.76m³/h

Series

Windjammer - Bypass 5.7"

Series

Windjammer - Bypass 5.7""

Height

150mm

Width

150mm

Depth

153.7mm

Dimensions

150 x 150 x 153.7mm

Maximum Current

10A

Static Pressure

38.83in/H2O

Commutation Type

Brushless

Termination Type

Header

Special Features

Speed Control

Outlet Diameter

44.45mm

Inlet Diameter

44.45mm

Mounting Hole Diameter

4.3mm

Päritoluriik

United States

Toote üksikasjad

Ametek IntelliGen Bypass BLDC Blower

Ametek IntelliGen bypass brushless blower with high flow fan system. The IntelliGen blowers fan system can be used for either vacuum or pressure. The backward curved centrifugal impellers of the working air provide high efficiency operation. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.