Amphenol Industrial, HVSLS600 EV Connector Plug, 120A

RS tootekood: 174-1987Bränd: Amphenol IndustrialTootja Part nr.: HVSLS600082A116Distrelec Article No.: 30282502
brand-logo
Kuva kõik kategoorias EV Connectors

Tehnilised dokumendid

Spetsifikatsioonid:

Series

HVSLS600

Number Of Rows

1

Number Of Contacts

2

Wire Size

16 mm²

Current Rating

120A

Connector Gender

Male

Orientation

Right Angle

Contact Gender

Female

Termination Method

Crimp

Key Type

A

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Colour

Orange

Mounting Type

Cable Mount

Width

65mm

Minimum Operating Temperature

-40°C

Height

79.9mm

Maximum Operating Temperature

+125°C

Pin Diameter

6mm

Contact Material

Copper Alloy

Standards Met

EN 60664-1

Depth

55.2mm

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 71,50

€ 71,50 tk (ilma käibemaksuta)

€ 88,66

€ 88,66 tk (koos käibemaksuga)

Amphenol Industrial, HVSLS600 EV Connector Plug, 120A

€ 71,50

€ 71,50 tk (ilma käibemaksuta)

€ 88,66

€ 88,66 tk (koos käibemaksuga)

Amphenol Industrial, HVSLS600 EV Connector Plug, 120A
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Series

HVSLS600

Number Of Rows

1

Number Of Contacts

2

Wire Size

16 mm²

Current Rating

120A

Connector Gender

Male

Orientation

Right Angle

Contact Gender

Female

Termination Method

Crimp

Key Type

A

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Colour

Orange

Mounting Type

Cable Mount

Width

65mm

Minimum Operating Temperature

-40°C

Height

79.9mm

Maximum Operating Temperature

+125°C

Pin Diameter

6mm

Contact Material

Copper Alloy

Standards Met

EN 60664-1

Depth

55.2mm

Päritoluriik

China