Amphenol Industrial Circular Connector, 5 Contacts, PCB Mount, M12 Connector, Socket, Female, M Series

RS tootekood: 252-7211Bränd: Amphenol IndustrialTootja Part nr.: M12A-05PFFR-EE0001
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

5

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Body Orientation

Right Angle

Series

M

Coding

A

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 7,80

€ 7,80 tk (ilma käibemaksuta)

€ 9,67

€ 9,67 tk (koos käibemaksuga)

Amphenol Industrial Circular Connector, 5 Contacts, PCB Mount, M12 Connector, Socket, Female, M Series

€ 7,80

€ 7,80 tk (ilma käibemaksuta)

€ 9,67

€ 9,67 tk (koos käibemaksuga)

Amphenol Industrial Circular Connector, 5 Contacts, PCB Mount, M12 Connector, Socket, Female, M Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 7,80
10 - 24€ 7,20
25+€ 6,80

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

5

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Body Orientation

Right Angle

Series

M

Coding

A

Päritoluriik

Taiwan, Province Of China