Amphenol Industrial, MS3106A, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 18,

RS tootekood: 475-858Bränd: Amphenol IndustrialTootja Part nr.: MS3106A-18-1PDistrelec Article No.: 30400730
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

10

Contact Gender

Male

Voltage Rating

250 V ac, 700 V dc

Shell Size

18

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Screw Coupling

Body Orientation

Straight

Series

MS3106A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Distrelec Product Id

30400730

Päritoluriik

Czech Republic

Toote üksikasjad

Amphenol MS MIL-C-5015 Circular Plug Connectors

Amphenol MS Series Class A MIL-spec connectors that meet the demanding performance requirements of MIL-C-5015. These cable mount circular plug connectors have proven electrical capability for equipment applications where durability is important. The Amphenol plugs have threaded couplings and single key/keyway shell polarization for an accurate and reliable connection. The solid shells of these MS Series circular MIL-C-5015 connectors are made from high grade aluminium alloy. The shells are electrically zinc plated with an olive drab chromate finish which ensures a high resistance to corrosion. The inserts of these military circular connectors are made from resilient synthetic rubber which offers a high dielectric strength and resistance to vibration.

97 (Olive Drab)

Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.

Lao andmed ajutiselt ei ole saadaval.

€ 32,20

€ 32,20 tk (ilma käibemaksuta)

€ 39,93

€ 39,93 tk (koos käibemaksuga)

Amphenol Industrial, MS3106A, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 18,

€ 32,20

€ 32,20 tk (ilma käibemaksuta)

€ 39,93

€ 39,93 tk (koos käibemaksuga)

Amphenol Industrial, MS3106A, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 18,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 32,20
5 - 24€ 28,20
25+€ 23,80

Tehnilised dokumendid

Spetsifikatsioonid:

Number Of Contacts

10

Contact Gender

Male

Voltage Rating

250 V ac, 700 V dc

Shell Size

18

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Screw Coupling

Body Orientation

Straight

Series

MS3106A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Silver

Shell Plating

Zinc Cobalt

Contact Material

Copper Alloy

Distrelec Product Id

30400730

Päritoluriik

Czech Republic

Toote üksikasjad

Amphenol MS MIL-C-5015 Circular Plug Connectors

Amphenol MS Series Class A MIL-spec connectors that meet the demanding performance requirements of MIL-C-5015. These cable mount circular plug connectors have proven electrical capability for equipment applications where durability is important. The Amphenol plugs have threaded couplings and single key/keyway shell polarization for an accurate and reliable connection. The solid shells of these MS Series circular MIL-C-5015 connectors are made from high grade aluminium alloy. The shells are electrically zinc plated with an olive drab chromate finish which ensures a high resistance to corrosion. The inserts of these military circular connectors are made from resilient synthetic rubber which offers a high dielectric strength and resistance to vibration.

97 (Olive Drab)

Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.