Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AmphenolNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Zinc
Termination Method
IDT
Current Rating
1A
Päritoluriik
China
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Amphenol Cable Mount XLR Connector, Male, 3 Way, Silver Plating
1
P.O.A.
Amphenol Cable Mount XLR Connector, Male, 3 Way, Silver Plating
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AmphenolNumber Of Contacts
3
Gender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Zinc
Termination Method
IDT
Current Rating
1A
Päritoluriik
China