Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Analog DevicesMaximum Power Gain
28 dB
Maximum Input Frequency
500MHz
Maximum Output Frequency
30MHz
Maximum Power Dissipation
600 mW
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-25 °C
Toote üksikasjad
Non-RMS Responding Detector, Analog Devices
RF & Microwave, Analog Devices
€ 5,30
€ 5,30 tk (ilma käibemaksuta)
€ 6,57
€ 6,57 tk (koos käibemaksuga)
Standard
1
€ 5,30
€ 5,30 tk (ilma käibemaksuta)
€ 6,57
€ 6,57 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 5,30 |
5 - 19 | € 4,85 |
20 - 49 | € 4,55 |
50 - 99 | € 4,20 |
100+ | € 3,85 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Analog DevicesMaximum Power Gain
28 dB
Maximum Input Frequency
500MHz
Maximum Output Frequency
30MHz
Maximum Power Dissipation
600 mW
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Length
10mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
2.7 V
Minimum Operating Temperature
-25 °C
Toote üksikasjad