Anderson Power Products PP75 Male/Female 75A Crimp Contact for use with Heavy Duty Power Connector

RS tootekood: 290-6118Bränd: Anderson Power ProductsTootja Part nr.: 5900Distrelec Article No.: 14211447
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Series

PP75

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Range

Powerpole Contacts

Voltage Rating

600 V ac/dc

Current Rating

75A

Gender

Male/Female

Toote üksikasjad

30A, 75A, 120A Contacts and Housing

Single pole modules which join together with a dovetail to allow the assembly of custom configurations. Module halves are genderless ensuring design flexiblity and ease of assembly. Cyanoarcrylate adhesives may be ulitised to permanently secure module housings together.

Approvals

UL Listed E26226, CSA Certified LR 25154

High Current - Anderson Power

Lao andmed ajutiselt ei ole saadaval.

€ 9,20

€ 2,30 tk (pakis 4) (ilma käibemaksuta)

€ 11,41

€ 2,852 tk (pakis 4) (koos käibemaksuga)

Anderson Power Products PP75 Male/Female 75A Crimp Contact for use with Heavy Duty Power Connector

€ 9,20

€ 2,30 tk (pakis 4) (ilma käibemaksuta)

€ 11,41

€ 2,852 tk (pakis 4) (koos käibemaksuga)

Anderson Power Products PP75 Male/Female 75A Crimp Contact for use with Heavy Duty Power Connector
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
4 - 76€ 2,30€ 9,20
80 - 296€ 1,85€ 7,40
300 - 1196€ 1,70€ 6,80
1200 - 2396€ 1,55€ 6,20
2400+€ 1,45€ 5,80

Tehnilised dokumendid

Spetsifikatsioonid:

Series

PP75

Accessory Type

Crimp Contact

For Use With

Heavy Duty Power Connector

Range

Powerpole Contacts

Voltage Rating

600 V ac/dc

Current Rating

75A

Gender

Male/Female

Toote üksikasjad

30A, 75A, 120A Contacts and Housing

Single pole modules which join together with a dovetail to allow the assembly of custom configurations. Module halves are genderless ensuring design flexiblity and ease of assembly. Cyanoarcrylate adhesives may be ulitised to permanently secure module housings together.

Approvals

UL Listed E26226, CSA Certified LR 25154

High Current - Anderson Power