Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ArcolResistance
16Ω
Power Rating
25W
Series
HS25
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
14.6 x 51 x 28mm
Overall Width
28mm
Overall Height
14.6mm
Overall Length
51mm
Päritoluriik
United Kingdom
Toote üksikasjad
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
€ 160,00
€ 6,40 tk (pakis) (ilma käibemaksuta)
€ 198,40
€ 7,94 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
25
€ 160,00
€ 6,40 tk (pakis) (ilma käibemaksuta)
€ 198,40
€ 7,94 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kott)
25
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
25 - 49 | € 6,40 |
50 - 99 | € 5,80 |
100+ | € 5,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ArcolResistance
16Ω
Power Rating
25W
Series
HS25
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
14.6 x 51 x 28mm
Overall Width
28mm
Overall Height
14.6mm
Overall Length
51mm
Päritoluriik
United Kingdom
Toote üksikasjad
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.