Arcol, 33Ω 50W Wire Wound Chassis Mount Resistor HS50 33R J ±5%

RS tootekood: 166-4149Bränd: ArcolTootja Part nr.: HS50 33R J
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Arcol

Resistance

33Ω

Power Rating

50W

Series

HS50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

14.8 x 72.5 x 29.7mm

Overall Height

14.8mm

Overall Length

72.5mm

Overall Width

29.7mm

Päritoluriik

United Kingdom

Toote üksikasjad

50W Aluminium housed wirewound power resistor, HS Series

From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 78,00

€ 3,90 tk (pakis 20) (ilma käibemaksuta)

€ 96,72

€ 4,836 tk (pakis 20) (koos käibemaksuga)

Arcol, 33Ω 50W Wire Wound Chassis Mount Resistor HS50 33R J ±5%

€ 78,00

€ 3,90 tk (pakis 20) (ilma käibemaksuta)

€ 96,72

€ 4,836 tk (pakis 20) (koos käibemaksuga)

Arcol, 33Ω 50W Wire Wound Chassis Mount Resistor HS50 33R J ±5%

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Kott
20 - 40€ 3,90€ 78,00
60 - 80€ 3,75€ 75,00
100 - 180€ 3,45€ 69,00
200+€ 3,25€ 65,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Arcol

Resistance

33Ω

Power Rating

50W

Series

HS50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

14.8 x 72.5 x 29.7mm

Overall Height

14.8mm

Overall Length

72.5mm

Overall Width

29.7mm

Päritoluriik

United Kingdom

Toote üksikasjad

50W Aluminium housed wirewound power resistor, HS Series

From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more