Artesyn Embedded Technologies Desktop Power Supply, LCB50N, 15V dc, 3.4A, 51W, 1 Output, 125 → 373 V dc, 88

RS tootekood: 122-8369Bränd: Artesyn Embedded TechnologiesTootja Part nr.: LCB50N
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

15V dc

Output Current

3.4A

Power Rating

51W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99.5mm

Width

81.5mm

Depth

35.5mm

Efficiency

89%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Päritoluriik

China

Toote üksikasjad

LCB50 Series of 50 W Power Supplies

The LCM50 series from Artesyn offers an excellent range of single output, 50 W power supplies. These highly reliable power supplies are available in a compact 3.9” x 3.2” x 1.4” package and feature an output voltage from 3.3 to 48 V. The range also attributes 10% output voltage adjust, no-load power consumption 0.5 W and a high 90% efficiency at 230 Vac.

Emerson - Front End Power Supplies

Lao andmed ajutiselt ei ole saadaval.

€ 19,70

€ 19,70 tk (ilma käibemaksuta)

€ 24,43

€ 24,43 tk (koos käibemaksuga)

Artesyn Embedded Technologies Desktop Power Supply, LCB50N, 15V dc, 3.4A, 51W, 1 Output, 125 → 373 V dc, 88

€ 19,70

€ 19,70 tk (ilma käibemaksuta)

€ 24,43

€ 24,43 tk (koos käibemaksuga)

Artesyn Embedded Technologies Desktop Power Supply, LCB50N, 15V dc, 3.4A, 51W, 1 Output, 125 → 373 V dc, 88
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 19,70
5 - 9€ 18,80
10 - 24€ 17,80
25 - 49€ 16,80
50+€ 15,80

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

15V dc

Output Current

3.4A

Power Rating

51W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99.5mm

Width

81.5mm

Depth

35.5mm

Efficiency

89%

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Päritoluriik

China

Toote üksikasjad

LCB50 Series of 50 W Power Supplies

The LCM50 series from Artesyn offers an excellent range of single output, 50 W power supplies. These highly reliable power supplies are available in a compact 3.9” x 3.2” x 1.4” package and feature an output voltage from 3.3 to 48 V. The range also attributes 10% output voltage adjust, no-load power consumption 0.5 W and a high 90% efficiency at 230 Vac.

Emerson - Front End Power Supplies