Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AtmelMemory Size
4Mbit
Organisation
256K x 16 bit
Maximum Random Access Time
90ns
Programming Voltage
5V
Reprogramming Technique
OTP
In System Programmability
In System
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Dimensions
52.57 x 13.97 x 4.44mm
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
16bit
Maximum Operating Temperature
+85 °C
Typical Operating Supply Voltage
5 V
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AtmelMemory Size
4Mbit
Organisation
256K x 16 bit
Maximum Random Access Time
90ns
Programming Voltage
5V
Reprogramming Technique
OTP
In System Programmability
In System
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
40
Dimensions
52.57 x 13.97 x 4.44mm
Number of Words
256K
Minimum Operating Temperature
-40 °C
Number of Bits per Word
16bit
Maximum Operating Temperature
+85 °C
Typical Operating Supply Voltage
5 V