Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BahcoPlier Type
Combination Pliers
Cutting Capacity
4.0 mm
Overall Length
200 mm
Tip Style
Straight
Material
Steel
Jaw Length
39mm
Material Cutting Capability
Hard Wire, Soft Wire
Päritoluriik
Spain
Toote üksikasjad
Bahco VDE Combination Pliers
Bahco VDE Combination Pliers are the tools designed for professionals. Made of anti-corrosion high performance steel. For work on live equipment up to 1000 V.
Standards
ISO5746, DIN5746
€ 45,80
€ 45,80 tk (ilma käibemaksuta)
€ 56,79
€ 56,79 tk (koos käibemaksuga)
1
€ 45,80
€ 45,80 tk (ilma käibemaksuta)
€ 56,79
€ 56,79 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BahcoPlier Type
Combination Pliers
Cutting Capacity
4.0 mm
Overall Length
200 mm
Tip Style
Straight
Material
Steel
Jaw Length
39mm
Material Cutting Capability
Hard Wire, Soft Wire
Päritoluriik
Spain
Toote üksikasjad
Bahco VDE Combination Pliers
Bahco VDE Combination Pliers are the tools designed for professionals. Made of anti-corrosion high performance steel. For work on live equipment up to 1000 V.
Standards
ISO5746, DIN5746