Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BahcoPlier Type
Wire Twisting Pliers
Overall Length
236 mm
Material
Steel
Jaw Length
23mm
Jaw Depth
17mm
Model Number
2855
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Bahco Wire Twisting Pliers
The 2855 series of Twisting Pliers from Bahco. Offering fast, consistent twisting.
Designed for securing wire in critical places which are exposed to vibration.
The pliers work by gripping the wire then applying the required number of twists by pulling and pushing in the spinner knob.
€ 307,00
€ 307,00 tk (ilma käibemaksuta)
€ 380,68
€ 380,68 tk (koos käibemaksuga)
1
€ 307,00
€ 307,00 tk (ilma käibemaksuta)
€ 380,68
€ 380,68 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BahcoPlier Type
Wire Twisting Pliers
Overall Length
236 mm
Material
Steel
Jaw Length
23mm
Jaw Depth
17mm
Model Number
2855
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Bahco Wire Twisting Pliers
The 2855 series of Twisting Pliers from Bahco. Offering fast, consistent twisting.
Designed for securing wire in critical places which are exposed to vibration.
The pliers work by gripping the wire then applying the required number of twists by pulling and pushing in the spinner knob.