Bahco Air Drill 13mm 1/4in Air Inlet (BSP) , 450 r/min

RS tootekood: 754-1845Bränd: BahcoTootja Part nr.: BP825
brand-logo
Kuva kõik kategoorias Air Drills

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bahco

Speed

450 r/min

Vibration Level

2.5m/s²

Chuck Size

13mm

Reversible Action

Yes

Air Inlet BSP

1/4in

Model Number

BP825

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Bahco Reversible Air Drill BP825

Bahco BP825 Reversible Air Drill has a composite housing and rubber grip handle for optimal user comfort. Also has a removable, adjustable second handle. The forward/reverse lever allows for a quick and easy change of direction. The air exhaust in the handle allows for a clean and pleasant operation. Also has a quick chuck, to allow for quick bit changes.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 535,00

€ 535,00 tk (ilma käibemaksuta)

€ 663,40

€ 663,40 tk (koos käibemaksuga)

Bahco Air Drill 13mm 1/4in Air Inlet (BSP) , 450 r/min

€ 535,00

€ 535,00 tk (ilma käibemaksuta)

€ 663,40

€ 663,40 tk (koos käibemaksuga)

Bahco Air Drill 13mm 1/4in Air Inlet (BSP) , 450 r/min
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bahco

Speed

450 r/min

Vibration Level

2.5m/s²

Chuck Size

13mm

Reversible Action

Yes

Air Inlet BSP

1/4in

Model Number

BP825

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Bahco Reversible Air Drill BP825

Bahco BP825 Reversible Air Drill has a composite housing and rubber grip handle for optimal user comfort. Also has a removable, adjustable second handle. The forward/reverse lever allows for a quick and easy change of direction. The air exhaust in the handle allows for a clean and pleasant operation. Also has a quick chuck, to allow for quick bit changes.

Teid võib huvitada