Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

RS tootekood: 190-4231Bränd: BannerTootja Part nr.: T18-2VPFF100-2M
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

100 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Infrared

IP Rating

IP67, IP68, IP69K

Maximum Current

25 mA

Response Time

2 ms

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Series

T18-2

Housing Material

PBT Polyester

Minimum Operating Temperature

-40°C

Standards Met

CE, cULus, ECOLAB

Päritoluriik

United States

Lao andmed ajutiselt ei ole saadaval.

€ 153,50

€ 153,50 tk (ilma käibemaksuta)

€ 190,34

€ 190,34 tk (koos käibemaksuga)

Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range

€ 153,50

€ 153,50 tk (ilma käibemaksuta)

€ 190,34

€ 190,34 tk (koos käibemaksuga)

Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Banner

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

100 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

Infrared

IP Rating

IP67, IP68, IP69K

Maximum Current

25 mA

Response Time

2 ms

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Series

T18-2

Housing Material

PBT Polyester

Minimum Operating Temperature

-40°C

Standards Met

CE, cULus, ECOLAB

Päritoluriik

United States