Baumer IVO Counter, 7 Digit, 10Hz, 110 V ac

RS tootekood: 257-880Bränd: Baumer IVOTootja Part nr.: SI-163.3 110VAC
brand-logo
Kuva kõik kategoorias Loendurid

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

110 V ac

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Toote üksikasjad

Non Reset Totalising Surface Mount

PCB, Surface & DIN Rail Mounting

All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.

Teid võib huvitada
Kübler AK07.00 Counter, 7 Digit, 10Hz, 115 V ac
€ 47,73tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Baumer IVO Counter, 7 Digit, 10Hz, 110 V ac

P.O.A.

Baumer IVO Counter, 7 Digit, 10Hz, 110 V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Kübler AK07.00 Counter, 7 Digit, 10Hz, 115 V ac
€ 47,73tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Supply Voltage

110 V ac

Input Type

Voltage

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Toote üksikasjad

Non Reset Totalising Surface Mount

PCB, Surface & DIN Rail Mounting

All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.

Teid võib huvitada
Kübler AK07.00 Counter, 7 Digit, 10Hz, 115 V ac
€ 47,73tk (ilma käibemaksuta)