Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Bear GryllsFeatures
Fine Edge Knife; Phillips Screwdriver; Small Flat Driver; Medium Flat Driver; Bottle Opener
Tool Type
Handle Material
Rubber
Closed Length
82mm
Overall Length
143 mm
Päritoluriik
China
Toote üksikasjad
Bear Grylls Pocket Tool
A minimal multi-tool with a large fine edge knife and a rubberised non-slip grip. Complete with Gerber limited lifetime warranty.
Supplied with
Bear Grylls 'Priorities of Survival' pocket gude.
Bear Grylls Multi-Tools & Knives
€ 22,10
€ 22,10 tk (ilma käibemaksuta)
€ 27,40
€ 27,40 tk (koos käibemaksuga)
1
€ 22,10
€ 22,10 tk (ilma käibemaksuta)
€ 27,40
€ 27,40 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Bear GryllsFeatures
Fine Edge Knife; Phillips Screwdriver; Small Flat Driver; Medium Flat Driver; Bottle Opener
Tool Type
Handle Material
Rubber
Closed Length
82mm
Overall Length
143 mm
Päritoluriik
China
Toote üksikasjad
Bear Grylls Pocket Tool
A minimal multi-tool with a large fine edge knife and a rubberised non-slip grip. Complete with Gerber limited lifetime warranty.
Supplied with
Bear Grylls 'Priorities of Survival' pocket gude.