Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Bel-StewartEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Through Hole
Number Of Ways
8P4C
Shield Type
STP
Orientation
Right Angle
Length
15.21mm
Width
17.98mm
Depth
21.59mm
Series Number
SI-60062-F
Series
MagJack
Contact Material
Copper Alloy
Contact Plating
Gold
Päritoluriik
China
Toote üksikasjad
Stewart Magjack Connector Modules
A range of Stewart Magjack connector modules which provide a comprehensive portfolio of integrated devices that combine Bels connectors and magnetics. These modules provide the signal conditioning, EMI suppression and signal isolation previously performed by multiple (7+), discrete components. Each Magjack connector employed reduces PCB real estate use by more than 50% per RJ port. All models are highly reliable and excellent quality.
€ 6,60
€ 6,60 tk (ilma käibemaksuta)
€ 8,18
€ 8,18 tk (koos käibemaksuga)
1
€ 6,60
€ 6,60 tk (ilma käibemaksuta)
€ 8,18
€ 8,18 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 14 | € 6,60 |
15 - 49 | € 6,10 |
50+ | € 5,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Bel-StewartEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
Through Hole
Number Of Ways
8P4C
Shield Type
STP
Orientation
Right Angle
Length
15.21mm
Width
17.98mm
Depth
21.59mm
Series Number
SI-60062-F
Series
MagJack
Contact Material
Copper Alloy
Contact Plating
Gold
Päritoluriik
China
Toote üksikasjad
Stewart Magjack Connector Modules
A range of Stewart Magjack connector modules which provide a comprehensive portfolio of integrated devices that combine Bels connectors and magnetics. These modules provide the signal conditioning, EMI suppression and signal isolation previously performed by multiple (7+), discrete components. Each Magjack connector employed reduces PCB real estate use by more than 50% per RJ port. All models are highly reliable and excellent quality.