Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BeldenSeries
7961A
LAN Category
Cat5e
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
STP
Shielded/Unshielded
Shielded
CPR Certification
Eca
Sheath Colour
Green
Outer Sheath Material
PVC
Core Strands
7/32
Fire Behaviour
Flame Retardant
Outer Diameter
6.91mm
American Wire Gauge
22 AWG
Capacitance
15 pF/ft, 150pF/ft
Number of Strands
7
Conductor Strand Type
Stranded
Cable Shape
Multicore
Standards Met
CA Prop 65 (CJ for Wire & Cable), Eca, EU Directive 2000/53/EC (ELV), EU Directive 2002/96/EC (WEEE), EU Directive 2003/11/EC (BFR), EU Directive 2015/863/EU, ISO/IEC 11801 ed 2.1 (2008) Class D, NEMA WC-63.1 Category 5e, UL1685 Vertical Tray Flame Test
Voltage Rating
300 V ac
Päritoluriik
Hungary
€ 1 425,00
€ 1 425,00 1 Reel of 305 Metres (ilma käibemaksuta)
€ 1 767,00
€ 1 767,00 1 Reel of 305 Metres (koos käibemaksuga)
1
€ 1 425,00
€ 1 425,00 1 Reel of 305 Metres (ilma käibemaksuta)
€ 1 767,00
€ 1 767,00 1 Reel of 305 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BeldenSeries
7961A
LAN Category
Cat5e
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
STP
Shielded/Unshielded
Shielded
CPR Certification
Eca
Sheath Colour
Green
Outer Sheath Material
PVC
Core Strands
7/32
Fire Behaviour
Flame Retardant
Outer Diameter
6.91mm
American Wire Gauge
22 AWG
Capacitance
15 pF/ft, 150pF/ft
Number of Strands
7
Conductor Strand Type
Stranded
Cable Shape
Multicore
Standards Met
CA Prop 65 (CJ for Wire & Cable), Eca, EU Directive 2000/53/EC (ELV), EU Directive 2002/96/EC (WEEE), EU Directive 2003/11/EC (BFR), EU Directive 2015/863/EU, ISO/IEC 11801 ed 2.1 (2008) Class D, NEMA WC-63.1 Category 5e, UL1685 Vertical Tray Flame Test
Voltage Rating
300 V ac
Päritoluriik
Hungary