Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BelkinVideo Connection Type
VGA
Number Of Ports
2
Number of Displays Supported
1
Maximum Resolution
2048 x 1536
Keyboard/Mouse Connection Type
PS/2, USB
Dimensions
327 x 140 x 49mm
Depth
140mm
Height
49mm
Width
327mm
Audio Connection Type
3.5 mm Stereo
Päritoluriik
China
Toote üksikasjad
SOHO KVM 2 Port
With Belkin's newly redesigned SOHO KVM, you can share your monitor, keyboard and mouse with two USB and PS/2 computers. You can also connect one set of speakers and use them for all your computers. The SOHO KVM Switch helps to increase your efficiency and productivity at home or in the office by reducing desktop clutter while keeping access to all of your programs and files spread across multiple computers.
€ 188,00
€ 188,00 tk (ilma käibemaksuta)
€ 229,36
€ 229,36 tk (koos käibemaksuga)
1
€ 188,00
€ 188,00 tk (ilma käibemaksuta)
€ 229,36
€ 229,36 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BelkinVideo Connection Type
VGA
Number Of Ports
2
Number of Displays Supported
1
Maximum Resolution
2048 x 1536
Keyboard/Mouse Connection Type
PS/2, USB
Dimensions
327 x 140 x 49mm
Depth
140mm
Height
49mm
Width
327mm
Audio Connection Type
3.5 mm Stereo
Päritoluriik
China
Toote üksikasjad
SOHO KVM 2 Port
With Belkin's newly redesigned SOHO KVM, you can share your monitor, keyboard and mouse with two USB and PS/2 computers. You can also connect one set of speakers and use them for all your computers. The SOHO KVM Switch helps to increase your efficiency and productivity at home or in the office by reducing desktop clutter while keeping access to all of your programs and files spread across multiple computers.