Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Bernstein AGLock Style
Keyed
Normal State Configuration
2NC
Actuator Included
No
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M16
Housing Material
Polybutylene Terephthalate (PBT)
IP Rating
IP65
Number of Head Directions
4
Series
SKT
Length
30mm
Width
30mm
Maximum Operating Temperature
+80°C
Depth
83mm
Maximum Current
10A
Minimum Operating Temperature
-30°C
Päritoluriik
Germany
Toote üksikasjad
SKI/SKT Safety Switch
Approvals
UL, CSA and BG-approved
Interlock Switch
€ 45,60
€ 45,60 tk (ilma käibemaksuta)
€ 56,54
€ 56,54 tk (koos käibemaksuga)
1
€ 45,60
€ 45,60 tk (ilma käibemaksuta)
€ 56,54
€ 56,54 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Bernstein AGLock Style
Keyed
Normal State Configuration
2NC
Actuator Included
No
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M16
Housing Material
Polybutylene Terephthalate (PBT)
IP Rating
IP65
Number of Head Directions
4
Series
SKT
Length
30mm
Width
30mm
Maximum Operating Temperature
+80°C
Depth
83mm
Maximum Current
10A
Minimum Operating Temperature
-30°C
Päritoluriik
Germany
Toote üksikasjad
SKI/SKT Safety Switch
Approvals
UL, CSA and BG-approved