Bolle PILOT, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS tootekood: 255-4006Bränd: BolleTootja Part nr.: PILOPSI
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

TPR

Lens Material

PC

UV Protection

Yes

Series

Pilot

EN166 Eye Protection

3, 4, 9, B, K, N, T

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 18,90

€ 18,90 tk (ilma käibemaksuta)

€ 23,44

€ 23,44 tk (koos käibemaksuga)

Bolle PILOT, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

€ 18,90

€ 18,90 tk (ilma käibemaksuta)

€ 23,44

€ 23,44 tk (koos käibemaksuga)

Bolle PILOT, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Bolle

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

TPR

Lens Material

PC

UV Protection

Yes

Series

Pilot

EN166 Eye Protection

3, 4, 9, B, K, N, T

EN207/208 Laser Safe

No

EN166 Lens Marking

1

EN166 Frame Marking

3

EN175 Welding Safe

No

Vented

Yes

Päritoluriik

Taiwan, Province Of China