Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BoschSet Type
Drill Bit and Screwdriver Bit Set
Drilling Application
Multi-Material
Drill Bit Type
Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit
Series
Classic
Material
HSS
Number of Pieces
34
Minimum Size
2mm
Maximum Size
8mm
Set Contents
1 Adapter For Nutsetters, 1 Countersink, 1 Universal Holder Magnetic, 3 Nutsetters, 5 Hss Metal Drill Bits, 5 Masonry Drill Bits, 5 Wood Drill Bits, 13 Screwdriver Bits
Päritoluriik
China
€ 29,50
€ 29,50 1 komplekt (ilma käibemaksuta)
€ 36,58
€ 36,58 1 komplekt (koos käibemaksuga)
1
€ 29,50
€ 29,50 1 komplekt (ilma käibemaksuta)
€ 36,58
€ 36,58 1 komplekt (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BoschSet Type
Drill Bit and Screwdriver Bit Set
Drilling Application
Multi-Material
Drill Bit Type
Masonry Drill Bit, Metal Drill Bit, Wood Drill Bit
Series
Classic
Material
HSS
Number of Pieces
34
Minimum Size
2mm
Maximum Size
8mm
Set Contents
1 Adapter For Nutsetters, 1 Countersink, 1 Universal Holder Magnetic, 3 Nutsetters, 5 Hss Metal Drill Bits, 5 Masonry Drill Bits, 5 Wood Drill Bits, 13 Screwdriver Bits
Päritoluriik
China