Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BournsInductance
22 μH
Maximum dc Current
1.5A
Package/Case
0805
Length
7.8mm
Depth
7.8mm
Height
5.3mm
Diameter
7.8mm
Dimensions
7.8 x 7.8 x 5.3mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
110mΩ
Series
SDR0805
Core Material
Ferrite DR
Maximum Self Resonant Frequency
13MHz
Minimum Quality Factor
20
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Toote üksikasjad
SDR0805 Series Wire Wound Chokes
€ 4,23
€ 0,423 tk (pakis 10) (ilma käibemaksuta)
€ 5,25
€ 0,525 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 4,23
€ 0,423 tk (pakis 10) (ilma käibemaksuta)
€ 5,25
€ 0,525 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Kott |
---|---|---|
10 - 490 | € 0,423 | € 4,23 |
500 - 990 | € 0,382 | € 3,82 |
1000 - 1990 | € 0,355 | € 3,55 |
2000 - 4990 | € 0,318 | € 3,18 |
5000+ | € 0,255 | € 2,55 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BournsInductance
22 μH
Maximum dc Current
1.5A
Package/Case
0805
Length
7.8mm
Depth
7.8mm
Height
5.3mm
Diameter
7.8mm
Dimensions
7.8 x 7.8 x 5.3mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
110mΩ
Series
SDR0805
Core Material
Ferrite DR
Maximum Self Resonant Frequency
13MHz
Minimum Quality Factor
20
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Toote üksikasjad