Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BournsRated Average On-State Current
3.2A
Thyristor Type
SCR
Package Type
TO-220
Repetitive Peak Reverse Voltage
400V
Surge Current Rating
30A
Mounting Type
Through Hole
Maximum Gate Trigger Current
0.2mA
Maximum Gate Trigger Voltage
1V
Maximum Holding Current
5mA
Pin Count
3
Dimensions
10.4 x 4.7 x 9.3mm
Repetitive Peak Forward Blocking Voltage
400V
Maximum Operating Temperature
+110 °C
Repetitive Peak Off-State Current
0.4mA
Peak On-State Voltage
1.7V
Minimum Operating Temperature
-40 °C
P.O.A.
Tootmispakett (Tuub)
1
P.O.A.
Tootmispakett (Tuub)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
BournsRated Average On-State Current
3.2A
Thyristor Type
SCR
Package Type
TO-220
Repetitive Peak Reverse Voltage
400V
Surge Current Rating
30A
Mounting Type
Through Hole
Maximum Gate Trigger Current
0.2mA
Maximum Gate Trigger Voltage
1V
Maximum Holding Current
5mA
Pin Count
3
Dimensions
10.4 x 4.7 x 9.3mm
Repetitive Peak Forward Blocking Voltage
400V
Maximum Operating Temperature
+110 °C
Repetitive Peak Off-State Current
0.4mA
Peak On-State Voltage
1.7V
Minimum Operating Temperature
-40 °C