Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Brady BBP12 Label Printer, 116.84mm Max Label Width, UK Plug

RS tootekood: 210-1384Bränd: BradyTootja Part nr.: BBP12-UK-U-PWID
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Brady

Model

BBP12

Application

Asset tracking, Barcode labelling, Circuit board labelling, Component and equipment labelling, General identification

Maximum Label Width

116.84mm

Handheld

No

Lines of Printing

500

Keyboard

No

Plug Type

Type G - British 3-Pin

Keyboard Layout

Optional

Resolution

300dpi

Wireless

No

Connection Port

Ethernet, Serial, USB

Dimensions

202.95 x 190.50 x 259.33mm

Depth

259.33mm

Width

202.95mm

Height

190.50mm

Weight

2.3kg

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 1 095,00

€ 1 095,00 tk (ilma käibemaksuta)

€ 1 335,90

€ 1 335,90 tk (koos käibemaksuga)

Brady BBP12 Label Printer, 116.84mm Max Label Width, UK Plug

€ 1 095,00

€ 1 095,00 tk (ilma käibemaksuta)

€ 1 335,90

€ 1 335,90 tk (koos käibemaksuga)

Brady BBP12 Label Printer, 116.84mm Max Label Width, UK Plug
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Brady

Model

BBP12

Application

Asset tracking, Barcode labelling, Circuit board labelling, Component and equipment labelling, General identification

Maximum Label Width

116.84mm

Handheld

No

Lines of Printing

500

Keyboard

No

Plug Type

Type G - British 3-Pin

Keyboard Layout

Optional

Resolution

300dpi

Wireless

No

Connection Port

Ethernet, Serial, USB

Dimensions

202.95 x 190.50 x 259.33mm

Depth

259.33mm

Width

202.95mm

Height

190.50mm

Weight

2.3kg

Päritoluriik

China