Brodersen Systems XF-D2 Series DIN Rail Mount Timer Relay, 24V ac/dc, 2-Contact, 0.1 → 3min, 1-Function, DPDT
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Brodersen SystemsSupply Voltage
24V ac/dc
Mounting Type
DIN Rail
Time Range
0.1 → 3min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Voltage
240V ac
Switch Configuration
DPDT
Terminal Type
Screw
Power Supply
External
Width
53.5mm
Minimum Voltage
24V dc
Series
XF-D2
Depth
27mm
Length
75mm
Maximum Operating Temperature
+55°C
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Päritoluriik
Denmark
Toote üksikasjad
True Off Delay
€ 70,00
€ 70,00 tk (ilma käibemaksuta)
€ 86,80
€ 86,80 tk (koos käibemaksuga)
1
€ 70,00
€ 70,00 tk (ilma käibemaksuta)
€ 86,80
€ 86,80 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 70,00 |
5 - 9 | € 67,50 |
10+ | € 66,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Brodersen SystemsSupply Voltage
24V ac/dc
Mounting Type
DIN Rail
Time Range
0.1 → 3min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Voltage
240V ac
Switch Configuration
DPDT
Terminal Type
Screw
Power Supply
External
Width
53.5mm
Minimum Voltage
24V dc
Series
XF-D2
Depth
27mm
Length
75mm
Maximum Operating Temperature
+55°C
Contact Material
Silver Alloy
Minimum Operating Temperature
-20°C
Päritoluriik
Denmark
Toote üksikasjad