BT BT1700 Cordless Telephone

RS tootekood: 125-1327Bränd: BTTootja Part nr.: 86929
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

BT

Model

BT1700

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

1

Caller ID

Yes

Päritoluriik

China

Toote üksikasjad

BT 1700 Nuisance Call Blocker Phone

BT 1700 Nuisance Call Blocker Digital Cordless Phone gives you back control over which calls you want to take and which you want to block.
Block by Numbers
The BT 1700 can block 20 individual numbers, meaning that you really can avoid speaking to the people you do not want to. The BT 1700 boasts excellent sound quality, a built-in digital answering machine and is easy to set up

Supplied with

1 x Base Unit including charger
Extra Charger
Handset (s)
Rechargeable batteries
2 x Mains power adapters (UK)
1 x Telephone line cord
User Guide

BT Nuisance Call Blocker

Teid võib huvitada
BT Everyday DECT SLB Cordless Telephone
€ 49,90tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 48,00

€ 48,00 tk (ilma käibemaksuta)

€ 58,56

€ 58,56 tk (koos käibemaksuga)

BT BT1700 Cordless Telephone

€ 48,00

€ 48,00 tk (ilma käibemaksuta)

€ 58,56

€ 58,56 tk (koos käibemaksuga)

BT BT1700 Cordless Telephone
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
BT Everyday DECT SLB Cordless Telephone
€ 49,90tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

BT

Model

BT1700

Mount Style

Desktop

Handset Style

Cordless

Plug Type

Type G - British 3-Pin

LCD Display

Yes

Speakerphone

Yes

Phones per Package

1

Caller ID

Yes

Päritoluriik

China

Toote üksikasjad

BT 1700 Nuisance Call Blocker Phone

BT 1700 Nuisance Call Blocker Digital Cordless Phone gives you back control over which calls you want to take and which you want to block.
Block by Numbers
The BT 1700 can block 20 individual numbers, meaning that you really can avoid speaking to the people you do not want to. The BT 1700 boasts excellent sound quality, a built-in digital answering machine and is easy to set up

Supplied with

1 x Base Unit including charger
Extra Charger
Handset (s)
Rechargeable batteries
2 x Mains power adapters (UK)
1 x Telephone line cord
User Guide

BT Nuisance Call Blocker

Teid võib huvitada
BT Everyday DECT SLB Cordless Telephone
€ 49,90tk (ilma käibemaksuta)