Colder Products Hose Connector, Straight Hose Tail Coupling 1/8in ID, 8.3 bar

RS tootekood: 387-2612Bränd: Colder ProductsTootja Part nr.: PMCD1602
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Hose Inner Diameter

1/8in

Hose Connector Type

Hose Tail Coupling

Body Material

Acetal

Connector Gender

Male

Valved

Yes

Coupling Connector Direction

Straight

Maximum Working Pressure

8.3 bar

Päritoluriik

United States

Toote üksikasjad

Coupling Body Panel Mount Hose Barb

These couplings cover a wide variety of applications and give assurance of a reliable connection.

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.

Lao andmed ajutiselt ei ole saadaval.

€ 20,10

€ 20,10 tk (ilma käibemaksuta)

€ 24,92

€ 24,92 tk (koos käibemaksuga)

Colder Products Hose Connector, Straight Hose Tail Coupling 1/8in ID, 8.3 bar

€ 20,10

€ 20,10 tk (ilma käibemaksuta)

€ 24,92

€ 24,92 tk (koos käibemaksuga)

Colder Products Hose Connector, Straight Hose Tail Coupling 1/8in ID, 8.3 bar
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Hose Inner Diameter

1/8in

Hose Connector Type

Hose Tail Coupling

Body Material

Acetal

Connector Gender

Male

Valved

Yes

Coupling Connector Direction

Straight

Maximum Working Pressure

8.3 bar

Päritoluriik

United States

Toote üksikasjad

Coupling Body Panel Mount Hose Barb

These couplings cover a wide variety of applications and give assurance of a reliable connection.

CPC Acetal Couplings

Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.