Cooper Bussmann 10A Fibre Cartridge Fuse, 50 x 233mm

RS tootekood: 848-4298Bränd: Cooper BussmannTootja Part nr.: JCX-10E
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Current Rating

10A

Fuse Size

50 x 233mm

Voltage Rating

2.75 → 8.3kV ac

Body Material

Fibre

Series

JJN

Päritoluriik

United States

Toote üksikasjad

Cooper Bussmann JCX Series

Cooper Bussmann JCX series are fast-acting E-rated fuses. The JCX series has a fibre-tube construction for durability, and end caps of nickel plated brass to prevent corrosion. The JCX series features an open fuse indicator for troubleshooting. The range is ideal for medium voltage transformer primary protection, medium voltage feeder circuit protection, medium voltage switches and medium voltage metal-enclosed switchgear.

Cooper Bussmann

Teid võib huvitada

€ 770,00

€ 770,00 tk (ilma käibemaksuta)

€ 954,80

€ 954,80 tk (koos käibemaksuga)

Cooper Bussmann 10A Fibre Cartridge Fuse, 50 x 233mm

€ 770,00

€ 770,00 tk (ilma käibemaksuta)

€ 954,80

€ 954,80 tk (koos käibemaksuga)

Cooper Bussmann 10A Fibre Cartridge Fuse, 50 x 233mm

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 770,00
5 - 24€ 745,00
25 - 49€ 720,00
50 - 99€ 700,00
100+€ 680,00
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Current Rating

10A

Fuse Size

50 x 233mm

Voltage Rating

2.75 → 8.3kV ac

Body Material

Fibre

Series

JJN

Päritoluriik

United States

Toote üksikasjad

Cooper Bussmann JCX Series

Cooper Bussmann JCX series are fast-acting E-rated fuses. The JCX series has a fibre-tube construction for durability, and end caps of nickel plated brass to prevent corrosion. The JCX series features an open fuse indicator for troubleshooting. The range is ideal for medium voltage transformer primary protection, medium voltage feeder circuit protection, medium voltage switches and medium voltage metal-enclosed switchgear.

Cooper Bussmann

Teid võib huvitada