Cosel MGS DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS tootekood: 171-4694Bränd: CoselTootja Part nr.: MGS32405
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 167,00

€ 167,00 1 toru 10 tk (ilma käibemaksuta)

€ 203,74

€ 203,74 1 toru 10 tk (koos käibemaksuga)

Cosel MGS DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp

€ 167,00

€ 167,00 1 toru 10 tk (ilma käibemaksuta)

€ 203,74

€ 203,74 1 toru 10 tk (koos käibemaksuga)

Cosel MGS DC-DC Converter, 5V dc/ 600mA Output, 18 → 36 V dc Input, 3W, PCB Mount, +85°C Max Temp -40°C Min Temp
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Width

8.5mm

Depth

12mm

Length

17mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more