Cynergy3 PCB Mount Reed Relay, 5V dc Coil, 1000V Max, 3 A Max, 38Ω

RS tootekood: 189-2193Bränd: Cynergy3Tootja Part nr.: DBR70505FU
brand-logo
Kuva kõik kategoorias Herkonreleed

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

38Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Terminal Type

PCB Pin

Contact Material

Rhodium

Contact Resistance

50 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Päritoluriik

United Kingdom

Lao andmed ajutiselt ei ole saadaval.

€ 815,00

€ 815,00 1 pakk 20 tk (ilma käibemaksuta)

€ 1 010,60

€ 1 010,60 1 pakk 20 tk (koos käibemaksuga)

Cynergy3 PCB Mount Reed Relay, 5V dc Coil, 1000V Max, 3 A Max, 38Ω

€ 815,00

€ 815,00 1 pakk 20 tk (ilma käibemaksuta)

€ 1 010,60

€ 1 010,60 1 pakk 20 tk (koos käibemaksuga)

Cynergy3 PCB Mount Reed Relay, 5V dc Coil, 1000V Max, 3 A Max, 38Ω
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

5V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

3 A

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

1000V

Maximum Switching Voltage DC

1000V

Coil Resistance

38Ω

Length

60mm

Height

18.5mm

Depth

15.8mm

Dimensions

60 x 15.8 x 18.5mm

Isolation Coil To Contact

17kV

Relay Switching Classification

General Purpose Relay

Number of Poles

1

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Electrical Life

10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles

Operating Temperature Range

-20 → +70°C

Operating Time Including Bounce

2ms

Maximum Switching Power DC

50 W

Terminal Type

PCB Pin

Contact Material

Rhodium

Contact Resistance

50 mΩ

Special Features

7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt

Standards Met

UL Approved

Päritoluriik

United Kingdom