Dätwyler Cables, 5m Cat6a, Orange RJ45 to Male RJ45 Male, S/FTP, Terminated PVC Sheath

RS tootekood: 283-7864Bränd: Dätwyler CablesTootja Part nr.: 65376600DY

Tehnilised dokumendid

Spetsifikatsioonid:

LAN Category

Cat6a

Length

5m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

Orange

Outer Sheath Material

PVC

Distrelec Product Id

12560147

Päritoluriik

Czech Republic

Lao andmed ajutiselt ei ole saadaval.

€ 28,30

€ 28,30 tk (ilma käibemaksuta)

€ 34,53

€ 34,53 tk (koos käibemaksuga)

Dätwyler Cables, 5m Cat6a, Orange RJ45 to Male RJ45 Male, S/FTP, Terminated PVC Sheath

€ 28,30

€ 28,30 tk (ilma käibemaksuta)

€ 34,53

€ 34,53 tk (koos käibemaksuga)

Dätwyler Cables, 5m Cat6a, Orange RJ45 to Male RJ45 Male, S/FTP, Terminated PVC Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

LAN Category

Cat6a

Length

5m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Sheath Colour

Orange

Outer Sheath Material

PVC

Distrelec Product Id

12560147

Päritoluriik

Czech Republic