Decelect, 4m Cat5, Grey RJ45 to Male RJ45 Male, Terminated

RS tootekood: 333-6504Bränd: DecelectTootja Part nr.: CR503NB4
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Length

4m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Sheath Colour

Grey

Number of Strands

8

Cable Shape

Twisted Pair

Connector B

RJ45

Connector A

RJ45

Connector B Gender

Male

Päritoluriik

France

Toote üksikasjad

F/UTP Cat5 Ethernet Cable Assembly

UTP and FTP Cat5 RJ45 patch cables are RJ45 100 ohm twisted pair patch cables, they can be used for IT connections and category 5 networks. These moulded cables provide greater reliability than standard non-moulded cables.

Standards

TIA / EIA 568

Lao andmed ajutiselt ei ole saadaval.

€ 9,60

€ 9,60 tk (ilma käibemaksuta)

€ 11,90

€ 11,90 tk (koos käibemaksuga)

Decelect, 4m Cat5, Grey RJ45 to Male RJ45 Male, Terminated

€ 9,60

€ 9,60 tk (ilma käibemaksuta)

€ 11,90

€ 11,90 tk (koos käibemaksuga)

Decelect, 4m Cat5, Grey RJ45 to Male RJ45 Male, Terminated
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 9,60
15 - 49€ 9,10
50+€ 8,60

Tehnilised dokumendid

Spetsifikatsioonid:

Length

4m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Sheath Colour

Grey

Number of Strands

8

Cable Shape

Twisted Pair

Connector B

RJ45

Connector A

RJ45

Connector B Gender

Male

Päritoluriik

France

Toote üksikasjad

F/UTP Cat5 Ethernet Cable Assembly

UTP and FTP Cat5 RJ45 patch cables are RJ45 100 ohm twisted pair patch cables, they can be used for IT connections and category 5 networks. These moulded cables provide greater reliability than standard non-moulded cables.

Standards

TIA / EIA 568