Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DickiesSeries
Storm
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Colour
Grey
Type
Ankle Boots
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Oil, Petrol
Safety Rating EN ISO 20345
S1P
Upper Material
Mesh, Suede
Midsole Type
Steel
Sole Material
Dual Density Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Päritoluriik
China
€ 44,90
€ 44,90 1 Paari (ilma käibemaksuta)
€ 55,68
€ 55,68 1 Paari (koos käibemaksuga)
1
€ 44,90
€ 44,90 1 Paari (ilma käibemaksuta)
€ 55,68
€ 55,68 1 Paari (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DickiesSeries
Storm
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Colour
Grey
Type
Ankle Boots
Safety Toe Type
Steel
Safety Toe
Yes
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Oil, Petrol
Safety Rating EN ISO 20345
S1P
Upper Material
Mesh, Suede
Midsole Type
Steel
Sole Material
Dual Density Polyurethane
Anti-Slip
Yes
Slip Resistance Rating
SRC
Päritoluriik
China