Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
DFN
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
600mA
Toote üksikasjad
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
€ 3,55
€ 0,071 tk (rullis) (ilma käibemaksuta)
€ 4,40
€ 0,088 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
50
€ 3,55
€ 0,071 tk (rullis) (ilma käibemaksuta)
€ 4,40
€ 0,088 tk (rullis) (koos käibemaksuga)
Tootmispakett (Rull)
50
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
DFN
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
1V
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
Peak Reverse Recovery Time
5ns
Peak Non-Repetitive Forward Surge Current
600mA
Toote üksikasjad
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.