Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount

RS tootekood: 178-8010Bränd: EatonTootja Part nr.: 110140 DILA-XHIR11
brand-logo
Kuva kõik kategoorias Abikontaktid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Front Mount

Contact Current Rating

10 A dc, 4 A ac

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage Rating

220 V dc, 500 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Toote üksikasjad

Eaton Auxiliary Contacts For Use With The DILA System

This range of auxiliary contacts from Eaton is designed to expand the DILA contactor relay series up to 8 auxiliary contacts with front-mountable auxiliary switches. The relays are ideally suited for use as coupling or interface contactors, especially if used to control large contactors directly from a PLC.

The DILA auxiliary contactors are the ideal companion for the DILM motor contactors, their auxiliary contacts are specifically designed for the contactor relays ensuring safe detection. If the associated system components are used, they can easily handle a wide range of control tasks.

Eaton's devices are compliant with the ErP directive meaning its energy-efficient options provide the potential for very significant savings in operational costs and will help you use energy in a more reliable, efficient, safe and sustainable way.

Teid võib huvitada

€ 27,00

€ 27,00 tk (ilma käibemaksuta)

€ 33,48

€ 33,48 tk (koos käibemaksuga)

Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount

€ 27,00

€ 27,00 tk (ilma käibemaksuta)

€ 33,48

€ 33,48 tk (koos käibemaksuga)

Eaton Auxiliary Contact, 2 Contact, 1NC + 1NO, Front Mount

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Number of Contacts

2

Normal State Configuration

1NC + 1NO

Mounting Style

Front Mount

Contact Current Rating

10 A dc, 4 A ac

Terminal Type

Screw

Pole and Throw Configuration

2P

Contact Voltage Rating

220 V dc, 500 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Toote üksikasjad

Eaton Auxiliary Contacts For Use With The DILA System

This range of auxiliary contacts from Eaton is designed to expand the DILA contactor relay series up to 8 auxiliary contacts with front-mountable auxiliary switches. The relays are ideally suited for use as coupling or interface contactors, especially if used to control large contactors directly from a PLC.

The DILA auxiliary contactors are the ideal companion for the DILM motor contactors, their auxiliary contacts are specifically designed for the contactor relays ensuring safe detection. If the associated system components are used, they can easily handle a wide range of control tasks.

Eaton's devices are compliant with the ErP directive meaning its energy-efficient options provide the potential for very significant savings in operational costs and will help you use energy in a more reliable, efficient, safe and sustainable way.

Teid võib huvitada