Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Eaton 3P Pole Surface Mount Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65

RS tootekood: 176-9735Bränd: EatonTootja Part nr.: 207150 T0-2-15679/I1/SVB-SW
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Number of Poles

3P

Maximum Current

20A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

5.5kW

Voltage Rating

690V ac

Handle Colour

Black

Accepts Padlocks

Yes

Range

Main switch Maintenance switch Repair switch

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

320A

Length

80mm

Width

110mm

Depth

137mm

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Päritoluriik

United Kingdom

Toote üksikasjad

Eaton Non-Fused Switch Disconnectors - T0 Series Rotary Switches

The T0 series of switch disconnectors from Eaton are compact and robust. Rotary Cam Switches can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories. This range of isolator switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 20 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

Lao andmed ajutiselt ei ole saadaval.

€ 63,50

€ 63,50 tk (ilma käibemaksuta)

€ 77,47

€ 77,47 tk (koos käibemaksuga)

Eaton 3P Pole Surface Mount Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65

€ 63,50

€ 63,50 tk (ilma käibemaksuta)

€ 77,47

€ 77,47 tk (koos käibemaksuga)

Eaton 3P Pole Surface Mount Isolator Switch - 20A Maximum Current, 5.5kW Power Rating, IP65
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Number of Poles

3P

Maximum Current

20A

Mounting Type

Surface Mount

IP Rating

IP65

Power Rating

5.5kW

Voltage Rating

690V ac

Handle Colour

Black

Accepts Padlocks

Yes

Range

Main switch Maintenance switch Repair switch

Auxiliary Contacts Available

Yes

Normal State Configuration

NO

Switch Rating

320A

Length

80mm

Width

110mm

Depth

137mm

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Maximum Operating Temperature

+40°C

Päritoluriik

United Kingdom

Toote üksikasjad

Eaton Non-Fused Switch Disconnectors - T0 Series Rotary Switches

The T0 series of switch disconnectors from Eaton are compact and robust. Rotary Cam Switches can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches. The device consists of a hand actuator, the switch unit and the mounting accessories. This range of isolator switches is also suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 20 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.