Eaton, 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 25.5A Idc

RS tootekood: 770-1022PBränd: EatonTootja Part nr.: DR127-2R2-R
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Inductance

2.2 μH

Maximum dc Current

25.5A

Package/Case

0127

Length

12.5mm

Depth

12.5mm

Height

8mm

Dimensions

12.5 x 12.5 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

4.02mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Päritoluriik

China

Toote üksikasjad

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,58

€ 0,916 tk (rullis) (ilma käibemaksuta)

€ 5,68

€ 1,136 tk (rullis) (koos käibemaksuga)

Eaton, 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 25.5A Idc
Valige pakendi tüüp

€ 4,58

€ 0,916 tk (rullis) (ilma käibemaksuta)

€ 5,68

€ 1,136 tk (rullis) (koos käibemaksuga)

Eaton, 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 25.5A Idc
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eaton

Inductance

2.2 μH

Maximum dc Current

25.5A

Package/Case

0127

Length

12.5mm

Depth

12.5mm

Height

8mm

Dimensions

12.5 x 12.5 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

4.02mΩ

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Päritoluriik

China

Toote üksikasjad

DR73/74/125/127 Series Magnetically Shielded Wire Wound Chokes

Cooper Bussmann Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more