Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EatonNumber of Channels
1
Module Type
Intrinsic Safety Barrier
Barrier Type
Zener Barrier
Output Signal Type
Digital
Maximum Voltage
26V dc
Hazardous Area Certification
ATEX
Safety Current Resistance
300Ω
Supply Voltage
28V dc
Maximum Current
93mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Safety Current Maximum
93mA
Safety Voltage Maximum
26 V dc
Series
MTL7700
Operating Temperature Range
Maximum of +65°C
Päritoluriik
India
Toote üksikasjad
Intrinsic Safety Barriers - Eaton MTL 7700 Series
The MTL7700 Series of intrinsically safe passive network devices use zener diodes, resistors and fuses to safely divert excess electrical energy to ground and prevent sparking or overheating of equipment in hazardous areas.
The MTL7700 intrinsic safety device provides quick and easy installation and maintenance with removable terminals, the loop can be disconnect by simply unplugging the terminals from the side of the module. Wire entry is also angled to assist wiring within limited space enclosures.
DIN-rail mountable the MTL7700 intrinsic safety devices clamp simply and securely onto standard T-section DIN rail, simultaneously making a reliable intrinsically safe earth connection.
For applications where field device power is required for switch inputs or 2-wire transmitters, the MTL7700 barrier range provides a bussed power feed facility. When used in conjunction with the MTL7798 power feed module the user has a fully protected, electronically fused supply to many barriers with no additional wiring required.
All MTL7700 range zener barriers are based on the same simple principle. Each channel contains two stages of pulse-tested Zener or forward-connected diodes and an infallible terminating resistor. In the event of an electrical fault in the safe area, the diodes limit the voltage that can reach the hazardous area and the resistor limits the current. A fuse protects the diodes, and the two stages of voltage limitation ensure continued safety if either stage should fail. No active output current limiting circuits are employed. All models are certified ia for all zones and IIC for all explosive atmospheres (except MTL7707P+ and MTL7729P+, 'ia' 'IIB').
€ 153,00
€ 153,00 tk (ilma käibemaksuta)
€ 189,72
€ 189,72 tk (koos käibemaksuga)
1
€ 153,00
€ 153,00 tk (ilma käibemaksuta)
€ 189,72
€ 189,72 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EatonNumber of Channels
1
Module Type
Intrinsic Safety Barrier
Barrier Type
Zener Barrier
Output Signal Type
Digital
Maximum Voltage
26V dc
Hazardous Area Certification
ATEX
Safety Current Resistance
300Ω
Supply Voltage
28V dc
Maximum Current
93mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Safety Current Maximum
93mA
Safety Voltage Maximum
26 V dc
Series
MTL7700
Operating Temperature Range
Maximum of +65°C
Päritoluriik
India
Toote üksikasjad
Intrinsic Safety Barriers - Eaton MTL 7700 Series
The MTL7700 Series of intrinsically safe passive network devices use zener diodes, resistors and fuses to safely divert excess electrical energy to ground and prevent sparking or overheating of equipment in hazardous areas.
The MTL7700 intrinsic safety device provides quick and easy installation and maintenance with removable terminals, the loop can be disconnect by simply unplugging the terminals from the side of the module. Wire entry is also angled to assist wiring within limited space enclosures.
DIN-rail mountable the MTL7700 intrinsic safety devices clamp simply and securely onto standard T-section DIN rail, simultaneously making a reliable intrinsically safe earth connection.
For applications where field device power is required for switch inputs or 2-wire transmitters, the MTL7700 barrier range provides a bussed power feed facility. When used in conjunction with the MTL7798 power feed module the user has a fully protected, electronically fused supply to many barriers with no additional wiring required.
All MTL7700 range zener barriers are based on the same simple principle. Each channel contains two stages of pulse-tested Zener or forward-connected diodes and an infallible terminating resistor. In the event of an electrical fault in the safe area, the diodes limit the voltage that can reach the hazardous area and the resistor limits the current. A fuse protects the diodes, and the two stages of voltage limitation ensure continued safety if either stage should fail. No active output current limiting circuits are employed. All models are certified ia for all zones and IIC for all explosive atmospheres (except MTL7707P+ and MTL7729P+, 'ia' 'IIB').