Ohtlik toode

Eclipse Neodymium Magnet 70N, Length 6mm, Width 20mm

RS tootekood: 136-5469Bränd: EclipseTootja Part nr.: E1021/NEO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

20mm

Pull Force

70N

Thread Size

M4

Thickness

6mm

Attachment Type

Threaded Hole M4

Length

6mm

Toote üksikasjad

Eclipse Neodymium Shallow Pot Magnets With Internal Thread

Eclipse Neodymium shallow pot magnets with internal thread have a zinc body and a threaded stem.
The magnets can be used together with every kind of threaded/tapped screw.

Lao andmed ajutiselt ei ole saadaval.

€ 18,90

€ 18,90 1 Paari (ilma käibemaksuta)

€ 23,44

€ 23,44 1 Paari (koos käibemaksuga)

Eclipse Neodymium Magnet 70N, Length 6mm, Width 20mm

€ 18,90

€ 18,90 1 Paari (ilma käibemaksuta)

€ 23,44

€ 23,44 1 Paari (koos käibemaksuga)

Eclipse Neodymium Magnet 70N, Length 6mm, Width 20mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

20mm

Pull Force

70N

Thread Size

M4

Thickness

6mm

Attachment Type

Threaded Hole M4

Length

6mm

Toote üksikasjad

Eclipse Neodymium Shallow Pot Magnets With Internal Thread

Eclipse Neodymium shallow pot magnets with internal thread have a zinc body and a threaded stem.
The magnets can be used together with every kind of threaded/tapped screw.