EPCOS B32529 Polyester Film Capacitor, 63V dc, ±5%, 1μF, Through Hole

RS tootekood: 134-5709Bränd: EPCOSTootja Part nr.: B32529C0105J
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epcos

Capacitance

1µF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

Length

7.3mm

Depth

4.5mm

Height

9.5mm

Dimensions

7.3 x 4.5 x 9.5mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

10% @ 1 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Toote üksikasjad

B32529 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 358,50

€ 0,239 tk (pakis 1500) (ilma käibemaksuta)

€ 444,54

€ 0,296 tk (pakis 1500) (koos käibemaksuga)

EPCOS B32529 Polyester Film Capacitor, 63V dc, ±5%, 1μF, Through Hole

€ 358,50

€ 0,239 tk (pakis 1500) (ilma käibemaksuta)

€ 444,54

€ 0,296 tk (pakis 1500) (koos käibemaksuga)

EPCOS B32529 Polyester Film Capacitor, 63V dc, ±5%, 1μF, Through Hole
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
1500 - 1500€ 0,239€ 358,50
3000+€ 0,23€ 345,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epcos

Capacitance

1µF

Voltage

63V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

Length

7.3mm

Depth

4.5mm

Height

9.5mm

Dimensions

7.3 x 4.5 x 9.5mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

10% @ 1 kHz

Lead Diameter

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Toote üksikasjad

B32529 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more