Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EPCOS, Vertical Coil Former for use with PQ 40 x 40 Core

RS tootekood: 125-3601Bränd: EPCOSTootja Part nr.: B65884E0012D001
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epcos

Accessory Type

Vertical Coil Former

For Use With

PQ 40 x 40 Core

Overall Dimensions

42 x 42 x 48.6mm

Overall Width

42mm

Overall Depth

48.6mm

Overall Length

42mm

Material

PMC Thermosetting Plastic

Päritoluriik

Czech Republic

Toote üksikasjad

EPCOS PQ40/40 Coil Formers

EPCOS PQ 40/40 Coil formers are made from PMC Thermosetting plastic (UL94 V-0). Solderability to IEC60068-02-20

EPCOS Coil Formers and Accessories

Lao andmed ajutiselt ei ole saadaval.

€ 12,00

€ 2,40 tk (pakis 5) (ilma käibemaksuta)

€ 14,64

€ 2,928 tk (pakis 5) (koos käibemaksuga)

EPCOS, Vertical Coil Former for use with PQ 40 x 40 Core

€ 12,00

€ 2,40 tk (pakis 5) (ilma käibemaksuta)

€ 14,64

€ 2,928 tk (pakis 5) (koos käibemaksuga)

EPCOS, Vertical Coil Former for use with PQ 40 x 40 Core
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 45€ 2,40€ 12,00
50 - 245€ 1,50€ 7,50
250 - 495€ 1,25€ 6,25
500 - 1245€ 1,20€ 6,00
1250+€ 1,20€ 6,00

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Epcos

Accessory Type

Vertical Coil Former

For Use With

PQ 40 x 40 Core

Overall Dimensions

42 x 42 x 48.6mm

Overall Width

42mm

Overall Depth

48.6mm

Overall Length

42mm

Material

PMC Thermosetting Plastic

Päritoluriik

Czech Republic

Toote üksikasjad

EPCOS PQ40/40 Coil Formers

EPCOS PQ 40/40 Coil formers are made from PMC Thermosetting plastic (UL94 V-0). Solderability to IEC60068-02-20

EPCOS Coil Formers and Accessories