Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EpsonStandard Frequency
24MHz
Mounting Type
Surface Mount
Load Capacitance
9pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.6mm
Dimensions
3.2 x 2.5 x 0.6mm
Frequency Tolerance
±10ppm
Frequency Stability
±10ppm
Series Resistance
60Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Toote üksikasjad
TSX3225
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 48 MHz.
Crystals 3.2x2.5mm Ceramic case
€ 10,00
€ 2,00 tk (pakis 5) (ilma käibemaksuta)
€ 12,40
€ 2,48 tk (pakis 5) (koos käibemaksuga)
5
€ 10,00
€ 2,00 tk (pakis 5) (ilma käibemaksuta)
€ 12,40
€ 2,48 tk (pakis 5) (koos käibemaksuga)
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
5 - 45 | € 2,00 | € 10,00 |
50 - 245 | € 1,80 | € 9,00 |
250 - 495 | € 1,65 | € 8,25 |
500 - 1245 | € 1,45 | € 7,25 |
1250+ | € 0,976 | € 4,88 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
EpsonStandard Frequency
24MHz
Mounting Type
Surface Mount
Load Capacitance
9pF
Package Type
SMD
Pin Count
4
Length
3.2mm
Width_SC_PC
2.5mm
Height
0.6mm
Dimensions
3.2 x 2.5 x 0.6mm
Frequency Tolerance
±10ppm
Frequency Stability
±10ppm
Series Resistance
60Ω
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Toote üksikasjad
TSX3225
FA-238 Series is a low profile surface mount crystal with a frequency range from 16 MHz to 48 MHz.